- RS Stock No.:
- 111-7827
- Mfr. Part No.:
- SE300,GM
- Manufacturer:
- Serpac
Discontinued product
- RS Stock No.:
- 111-7827
- Mfr. Part No.:
- SE300,GM
- Manufacturer:
- Serpac
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Serpac SE Series
The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Automatic pressure purge system
Moulded-in padlock holes
IP Rating: IP67
Moulded-in padlock holes
IP Rating: IP67
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 104 mm |
Internal Width | 241 mm |
Internal Depth | 187mm |
Internal Dimensions | 104 x 241 x 187mm |
External Height | 123 mm |
External Width | 274 mm |
External Depth | 248mm |
External Dimensions | 123 x 274 x 248mm |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Grey |
Material Type | Plastic |
Lockable | Yes |
Weight | 1.1kg |
Series | SE |