EPCOS N87 ETD 39/20/13 Transformer Ferrite Core, 2700nH, For Use With Power Transformers, SMPS Transformers
- RS Stock No.:
- 170-1559
- Mfr. Part No.:
- B66363G0000X187
- Manufacturer:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 200 units)*
MYR1,486.00
FREE delivery for orders over RM 500.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 200 - 200 | MYR7.43 | MYR1,486.00 |
| 400 - 600 | MYR7.267 | MYR1,453.40 |
| 800 + | MYR7.133 | MYR1,426.60 |
*price indicative
- RS Stock No.:
- 170-1559
- Mfr. Part No.:
- B66363G0000X187
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | ETD 39/20/13 | |
| For Use With | Power Transformers, SMPS Transformers | |
| Dimensions | 38.9 x 12.8 x 20mm | |
| AL Rating | 2700nH | |
| Material | N87 | |
| Depth | 20mm | |
| Length | 38.9mm | |
| Width | 12.8mm | |
| Standards Met | IEC 61185 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size ETD 39/20/13 | ||
For Use With Power Transformers, SMPS Transformers | ||
Dimensions 38.9 x 12.8 x 20mm | ||
AL Rating 2700nH | ||
Material N87 | ||
Depth 20mm | ||
Length 38.9mm | ||
Width 12.8mm | ||
Standards Met IEC 61185 | ||
- COO (Country of Origin):
- IN
EPCOS B66363 ETD 39/20/13 Transformer Ferrite Cores
B66363 series ETD 39/20/13 transformer ferrite cores from EPCOS are produced to IEC 61185 standards. B66363 transformer ferrite cores are ideal for switch mode power supplies and at small volume offer optimum weight to performance ratio. Available in gapped or ungapped varieties, you can also choose from N27, N87 or N97 ferrite material.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
EPCOS Ferrite Cores
