EPCOS N87 I 22/2.5/16 Transformer Ferrite Core, 5200nH, For Use With Power Transformers

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 600 units)*

MYR3,176.40

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
Per Reel*
600 - 600MYR5.294MYR3,176.40
1200 - 1800MYR5.22MYR3,132.00
2400 +MYR5.115MYR3,069.00

*price indicative

RS Stock No.:
170-1511
Mfr. Part No.:
B66285K0000X187
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

I 22/2.5/16

For Use With

Power Transformers

Dimensions

21.8 x 15.8 x 2.5mm

AL Rating

5200nH

Material

N87

Depth

2.5mm

Length

21.8mm

Width

15.8mm

Series

ELP

Standards Met

IEC 62317-9

COO (Country of Origin):
CZ

EPCOS ELP Ferrite Cores


EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



EPCOS Ferrite Cores

Related links