EPCOS N87 RM 8 Transformer Ferrite Core, 250nH, For Use With Power Transformers
- RS Stock No.:
- 170-1438
- Mfr. Part No.:
- B65811J0250A087
- Manufacturer:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 200 units)*
MYR1,841.20
Stock information currently inaccessible
Units | Per Unit | Per Reel* |
|---|---|---|
| 200 - 200 | MYR9.206 | MYR1,841.20 |
| 400 - 600 | MYR9.021 | MYR1,804.20 |
| 800 + | MYR8.841 | MYR1,768.20 |
*price indicative
- RS Stock No.:
- 170-1438
- Mfr. Part No.:
- B65811J0250A087
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | RM 8 | |
| For Use With | Power Transformers | |
| Dimensions | 23.2 x 19.7 x 16.5mm | |
| AL Rating | 250nH | |
| Material | N87 | |
| Depth | 16.5mm | |
| Length | 23.2mm | |
| Width | 19.7mm | |
| Standards Met | IEC 62317-4 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size RM 8 | ||
For Use With Power Transformers | ||
Dimensions 23.2 x 19.7 x 16.5mm | ||
AL Rating 250nH | ||
Material N87 | ||
Depth 16.5mm | ||
Length 23.2mm | ||
Width 19.7mm | ||
Standards Met IEC 62317-4 | ||
- COO (Country of Origin):
- CZ
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
EPCOS Ferrite Cores
