EPCOS T38 RM 5 Transformer Ferrite Core, 6700nH, For Use With Broadband Transformers

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-1419
Mfr. Part No.:
B65805J0000Y038
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

RM 5

For Use With

Broadband Transformers

Dimensions

14.6 x 12.3 x 10.5mm

AL Rating

6700nH

Material

T38

Depth

10.5mm

Length

14.6mm

Width

12.3mm

Standards Met

IEC 62317-4

COO (Country of Origin):
CZ

EPCOS RM5 Ferrite Cores


EPCOS RM5 Ferrite cores are increasingly required for power applications. These cores are designed for two major applications low loss, highly stable filter inductors and other resonance determinIng inductors. The other application is low distortion broadband transmission. These ferrite cores have no centre holes. IEC62317-4.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



EPCOS Ferrite Cores