EPCOS N48 P 14/8 Transformer Ferrite Core, 2100nH, For Use With Resonant Circuit Inductors
- RS Stock No.:
- 170-1394
- Mfr. Part No.:
- B65541D0000R048
- Manufacturer:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 500 units)*
MYR3,683.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 - 500 | MYR7.367 | MYR3,683.50 |
| 1000 - 1500 | MYR7.264 | MYR3,632.00 |
| 2000 + | MYR7.118 | MYR3,559.00 |
*price indicative
- RS Stock No.:
- 170-1394
- Mfr. Part No.:
- B65541D0000R048
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | P 14/8 | |
| For Use With | Resonant Circuit Inductors | |
| AL Rating | 2100nH | |
| Material | N48 | |
| Depth | 8.5mm | |
| Width | 14.3mm | |
| Standards Met | IEC 60133 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size P 14/8 | ||
For Use With Resonant Circuit Inductors | ||
AL Rating 2100nH | ||
Material N48 | ||
Depth 8.5mm | ||
Width 14.3mm | ||
Standards Met IEC 60133 | ||
- COO (Country of Origin):
- CZ
EPCOS B65541 P14/8 Ferrite cores
EPCOS B65541 P14/8 Ferrite cores can be used in various applications to over 100 MHz. The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage.They can be easily and precisely adjusted to the most manifold requirements
Applications
High resonant circuit inductors
Low distortion broadband
For transformers featuring high inductance and low overall height
Power applications
Low distortion broadband
For transformers featuring high inductance and low overall height
Power applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
EPCOS Ferrite Cores
Related links
- EPCOS N48 P 14/8 Transformer Ferrite Core For Use With Resonant Circuit Inductors
- EPCOS N48 P 36/22 Transformer Ferrite Core For Use With Resonant Circuit Inductors
- EPCOS N48 P 18/11 Transformer Ferrite Core For Use With Resonant Circuit Inductors
- EPCOS N48 RM 7 Transformer Ferrite Core For Use With Resonant Circuit Inductors, Transformers
- EPCOS N48 RM7 Transformer Ferrite Core For Use With Resonant Circuit Inductors, Transformers
- EPCOS N48 RM 10 Transformer Ferrite Core For Use With Resonant Circuit Inductors, Transformers
- EPCOS N48 RM 6 Transformer Ferrite Core For Use With Resonant Circuit Inductors, Transformers
- EPCOS N97 EFD 25/13/9 Transformer Ferrite Core For Use With DC/DC Converter Power
