EPCOS PM 62/49 Transformer Ferrite Core, 9200nH, For Use With DC DC converter

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 20 units)*

MYR1,318.70

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
20 - 20MYR65.935MYR1,318.70
40 - 60MYR64.92MYR1,298.40
80 +MYR63.655MYR1,273.10

*price indicative

RS Stock No.:
167-8340
Mfr. Part No.:
B65684A0000R027
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

PM 62/49

For Use With

DC DC converter

Dimensions

62 (Dia.) x 49mm

AL Rating

9200nH

Material

N27

PM 50-114 Ferrite Cores


Applications for PM cores


For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics

Holder (clip & baseplate)


Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



EPCOS Ferrite Cores

Related links