EPCOS N97 ELP 32/6/20 Transformer Ferrite Core, 5700nH, For Use With Power Transformers

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR68.97

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 70MYR13.794MYR68.97
75 - 145MYR12.422MYR62.11
150 +MYR11.178MYR55.89

*price indicative

RS Stock No.:
125-3630
Mfr. Part No.:
B66287G0000X197
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

ELP 32/6/20

For Use With

Power Transformers

Dimensions

31.75 x 20.35 x 6.35mm

AL Rating

5700nH

Material

N97

Depth

6.35mm

Length

31.75mm

Width

20.35mm

Series

ELP

Standards Met

IEC 62317-9

COO (Country of Origin):
CZ

EPCOS ELP Ferrite Cores


EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



EPCOS Ferrite Cores

Related links