- RS Stock No.:
- 145-3006
- Mfr. Part No.:
- 0 462 24
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-3006
- Mfr. Part No.:
- 0 462 24
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand trailing socket has NF socket type and has 16A of current rating.
Colour: Black
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | NF Socket |
Switchable | No |
Surge Protection | No |
Current Rating | 16A |
Colour | Black |
Corded | No |
Fused | No |
Wired | No |
Length | 254mm |
Cross Sectional Area | 2.5mm² |