- RS Stock No.:
- 104-6183
- Mfr. Part No.:
- TPD-432F
- Manufacturer:
- ICP DAS USA
Discontinued product
- RS Stock No.:
- 104-6183
- Mfr. Part No.:
- TPD-432F
- Manufacturer:
- ICP DAS USA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TPD Series
The ICP DAS TPD-series touch HMI devices are considered one of the most cost effective HMI devices on the market. With its GUI design and high-resolution display, these brilliant displays are perfect for your application. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Display Type | TFT LCD |
Manufacturer Part No. | TPD-432F |
Display Resolution | 480 x 272pixels |
Number of Ports | 3 |
Port Type | COM1 (RS-485), COM2 RS-485, USB 1.1 |
Processor Type | 32 Bit RISC |
Onboard Memory | 16 (SDRAM) MB, 8 (Flash) MB |
Backlighting | Yes |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP40 |
Depth | 41mm |
Kit Included | Yes |
Length | 140.1mm |
Minimum Operating Temperature | -20°C |
Dimensions | 140.1 x 87 x 41 mm |
Display Size | 4.3 in |
Maximum Operating Temperature | +50°C |
Width | 87mm |
Display Colour | Colour |