Wera 1-Piece Torx Key, TX6 Size, Straight Shape
- RS Stock No.:
- 775-5675
- Mfr. Part No.:
- 05026350001
- Manufacturer:
- Wera

1 / 1
Subtotal (1 unit)**
MYR27.20
34 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR27.20 |
**price indicative
- RS Stock No.:
- 775-5675
- Mfr. Part No.:
- 05026350001
- Manufacturer:
- Wera
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wera | |
Number of Pieces | 1 | |
Size | TX6 | |
Set Contents | TX6 | |
Shape | Straight | |
Material | Steel | |
Finish | Blackened | |
Select all | ||
---|---|---|
Brand Wera | ||
Number of Pieces 1 | ||
Size TX6 | ||
Set Contents TX6 | ||
Shape Straight | ||
Material Steel | ||
Finish Blackened | ||