STAHLWILLE 7380N Torque Angle Gauge, 1/2 in Drive, Square Drive

Subtotal (1 unit)*

MYR1,056.68

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR1,056.68

*price indicative

RS Stock No.:
268-4294
Mfr. Part No.:
54010001
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Sub Type

Torque Angle Gauge

Product Type

Torque Angle Gauge

Drive Shape

Square

Drive Size

1/2 in

Model Number

7380N

Overall Length

416mm

Finish

Satin Chrome

Material

Alloy Steel

Standards/Approvals

Germany Complies

Height Safe

No

Insert Size

1/2 in

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Torque Angle Gauge, 416mm Overall Length, 1/2 inch Drive size - 54010001


This torque angle gauge is designed for precise angle-controlled tightening of bolts and screws. With an overall length of 416mm and a 1/2 inch drive size, it is ideal for use in various industrial applications. The unit allows read-off from any angle, making it easier to achieve the recommended tightening angle during assembly and maintenance tasks.

Features & Benefits


• Dual angled scales enable versatile read-off

• Removable magnet enhances socket attachment

• Designed for pre-determined snug torque adjustments

• Directly compatible with 1/2 inch torque wrenches

Applications


• Utilised in mechanical assembly processes

• Ideal for electrical equipment installation

• Suitable for automotive repair work

• Essential for calibration of torque settings

What is the purpose of the dual angled scales in this unit?


The dual angled scales facilitate reading at any angle, allowing operators to maintain accuracy without repositioning the gauge, thereby enhancing overall efficiency in tightening tasks.

How does this gauge assist in achieving precise torque settings?


By requiring a pre-set snug torque along with the appropriate tightening angle, it ensures that users can apply the correct force consistently, promoting reliability in assembly and preventing damage.

What is the significance of using a 1/2 inch torque wrench with this gauge?


The compatibility with a 1/2 inch torque wrench allows users to engage effectively in high-torque applications, ensuring that they can handle the necessary load and achieve the desired angle.

What should be considered when selecting a torque wrench to use with this gauge?


It is crucial to select a torque wrench that encompasses both the snug torque and the maximum torque needed to reach the specified tightening angle for optimal performance.

How does the removable magnet enhance functionality?


The removable magnet allows effortless attachment to sockets with a 1/2 inch internal square drive, ensuring secure operation and easy adjustments during use.

Related links