- RS Stock No.:
- 847-7754
- Mfr. Part No.:
- 7710070
- Manufacturer:
- Gedore
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR282.75
Units | Per Unit |
1 + | MYR282.75 |
- RS Stock No.:
- 847-7754
- Mfr. Part No.:
- 7710070
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, 16mm Insert Diameter, Locking Pin - 8791 Series - 7710070
Need to get a hold on hard-to-reach bolts? Fit this GEDORE torque wrench insert to your fastening tool. Its slim jaws grip onto fixings in low-profile spaces, making it a cinch to tighten components at awkward angles. As you can attach it to a torque wrench (847-7708), the product minimises the hassle of switching out tools so you can speed through assembly tasks. A numbered label indicates the insert's size, so you can identify it in a busy toolset at a glance.
Features & Benefits
• Locks to the handle for a secure hold at high torque levels
• Robust vanadium steel body for resistance to impact and corrosion
• Robust vanadium steel body for resistance to impact and corrosion
Applications
• Building maintenance
• Commercial garages
• Construction sites
• Commercial garages
• Construction sites
How do I remove this unit from my torque wrench?
You can simply press the eject pin on the insert's collar to pop this unit off in a flash.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Square |
Size | 10 mm |
Finish | Chrome |