- RS Stock No.:
- 737-2719
- Mfr. Part No.:
- 58224024
- Manufacturer:
- STAHLWILLE
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR466.36
You pay
MYR410.07
Units | Per Unit |
1 + | MYR410.07 |
- RS Stock No.:
- 737-2719
- Mfr. Part No.:
- 58224024
- Manufacturer:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Interchangeable Torque Wrench Inserts
Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.
Constructed from Chrome Alloy Steel
Chrome plated finish
Chrome plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 5822 |
Size | 24 mm |
Insert Size | 14 x 18mm |
Finish | Chrome |