- RS Stock No.:
- 706-4821
- Mfr. Part No.:
- 26629
- Manufacturer:
- Wiha
- RS Stock No.:
- 706-4821
- Mfr. Part No.:
- 26629
- Manufacturer:
- Wiha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TorqueVario®-S ESD Torque Screwdriver
Ideal for ESD applications where recommended torque settings are important.
Torque infinitely adjustable with Torque-Setter setting tool (supplied)
Ergonomic multi-component handle, made of ESD-safe dissipative material
Handle sizes proportioned to optimise torque setting.
Audible and perceptible click when the pre-set torque has been attained
Surface resistance 10^6 - 10^9 ohms.
Standards IEC 61340-5-1.
EN ISO 6798, BS EN 26789, ASME B107.14M.
Ergonomic multi-component handle, made of ESD-safe dissipative material
Handle sizes proportioned to optimise torque setting.
Audible and perceptible click when the pre-set torque has been attained
Surface resistance 10^6 - 10^9 ohms.
Standards IEC 61340-5-1.
EN ISO 6798, BS EN 26789, ASME B107.14M.
Supplied with
Factory calibration certificate.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.4 → 1.0Nm |
Type | TorqueVario |
Drive Shape | Hex |
Drive Size | 4 mm |
ESD Safe | Yes |
Overall Length | 127 mm |
Accuracy | ±6 % |