- RS Stock No.:
- 123-1831
- Mfr. Part No.:
- 05074780001
- Manufacturer:
- Wera
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR868.80
Units | Per Unit |
1 - 4 | MYR868.80 |
5 + | MYR715.02 |
- RS Stock No.:
- 123-1831
- Mfr. Part No.:
- 05074780001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Series 7400 Kraftform ESD adjustable torque screwdrivers (0.1-3.0 Nm) with Rapidaptor quick-release chuck
Wera torque screwdriver. Dependable protection against electrostatic energy and associated damage. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Adjustable Kraftform ESD torque screwdriver with Rapidaptor quick-release chuck
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Rapidaptor quick-release chuck for bits with 1/4" hex head drive
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Rapidaptor quick-release chuck for bits with 1/4" hex head drive
Series 7400 Kraftform ESD adjustable torque screwdrivers (0.1-3.0 Nm) with Rapidaptor quick-release chuck, 7430 ESD x 0.10-0.34 Nm
Standards
DIN EN 61340-5-1.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.1 → 0.34Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 in |
ESD Safe | Yes |
Overall Length | 142 mm |
Accuracy | ±6 % |