- RS Stock No.:
- 123-1827
- Mfr. Part No.:
- 05074757001
- Manufacturer:
- Wera
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR807.66
Units | Per Unit |
1 + | MYR807.66 |
- RS Stock No.:
- 123-1827
- Mfr. Part No.:
- 05074757001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Series 7400 VDE Kraftform adjustable torque handle (0.3-3.5 Nm)
Torque VDE holder for safe work up to 1,000 volts. Adjustable torque value from 1.7-3.5 Nm. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. For Kraftform Kompakt VDE blades: the handle/interchangeable blade system allows a rapid exchange of the blade and thereby diverse applications.
Adjustable Kraftform VDE torque holder
Adjustable torque from 1.7-3.5
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Suitable for Kraftform Kompakt VDE blades
Rapid exchange of the interchangeable blades
Adjustable torque from 1.7-3.5
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Suitable for Kraftform Kompakt VDE blades
Rapid exchange of the interchangeable blades
Series 7400 VDE Kraftform adjustable torque handle (0.3-3.5 Nm), 7444 VDE x 1.7-3.5 Nm
1000V Torque Screwdrivers
Specifications
Attribute | Value |
---|---|
Torque Range | 1.7 → 3.5Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 9 mm |
Overall Length | 192 mm |
Accuracy | ±6 % |