- RS Stock No.:
- 117-6058
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 117-6058
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested
High efficiency, low regulation design
100% electrical and flash tested
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 1 x 230V ac |
Secondary Voltage Rating | 2 x 11.8V ac |
Power Rating | 200VA |
Number of Outputs | 2 |
Height | 45mm |
Weight | 1.3kg |
Diameter | 115mm |
Dimensions | 115 (Dia.) x 45mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Mounting Type | Surface Mount |
Termination Type | Termination Wire |
Standards Met | IEC 61558-2-6 |
Maximum Temperature | +105°C |
Isolation Voltage | 4kV ac |