- RS Stock No.:
- 914-5014
- Mfr. Part No.:
- 3610-060-241E
- Manufacturer:
- Peli
- RS Stock No.:
- 914-5014
- Mfr. Part No.:
- 3610-060-241E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli 3610 ATEX Zone 1 LED Torch
The Peli 3600 Little ED LED flashlight is a high lumen, right-angle torch using 4 x AA Alkaline batteries included. The body of this LED torch is made of ABS polymer plastic which is temperature, impact and corrosion resistant, the torch is also waterproof. The switch of the Peli 3600 is located under the head making it easy to switch on and off. The torch also features a heavy-duty stainless steel clip, to secure it to belts, straps and so on, for hands free use. The LED torch is certified to ATEX Zone 0, category 1. Ideal when working in extreme temperatures and volatile environments. .
Features and Benefits
Built Pelican tough
Recoil LED lighting source
Deep-dish reflector utilises more light than shallower reflectors
Excellent long beam distance and luminosity
Easy to use toggle switch under the head
Temperature, impact and corrosion resistant
IPX7 rated: Waterproof
Integrated heavy-duty stainless steel clip
Certified to ATEX Zone 0 (Cat 1)
Built Pelican tough
Recoil LED lighting source
Deep-dish reflector utilises more light than shallower reflectors
Excellent long beam distance and luminosity
Easy to use toggle switch under the head
Temperature, impact and corrosion resistant
IPX7 rated: Waterproof
Integrated heavy-duty stainless steel clip
Certified to ATEX Zone 0 (Cat 1)
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 126 lm |
Batteries | AA |
Case Material | Plastic |
Hazardous Area Certification | ATEX |
Hazardous Area | Yes |
Zone | Zone 0 |
Model | 3610 |
Range | 161 m |
Beam Type | Spot |
Length | 191 mm |
Colour | Yellow |
Weight with Batteries | 380g |