- RS Stock No.:
- 899-8435
- Mfr. Part No.:
- ML125-35014
- Manufacturer:
- Mag-Lite
Discontinued product
- RS Stock No.:
- 899-8435
- Mfr. Part No.:
- ML125-35014
- Manufacturer:
- Mag-Lite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Maglite® ML125® LED Rechargeable
the Maglite® ML125® is a versatile, adaptable LED rechargeable torch which can be powered by either a rechargeable NiMH battery or 3 C alkaline cells. It is also possible to select from multiple function sets so the user has choices in both how the torch is powered and how it performs.
The ML125 has a sleek profile, adjustable continuous action flood to spot beam and multi-mode electronic switch.
The ML125 is capable of five light modes: full power; power save; strobe; SOS and momentary. Not all of these modes are equally important to every user. This is why these functions are organised into four different Function Sets. This means you can personalise your torch to suit your needs, configuring it for quickest access to the functions that best match your preference.
The ML125 has a sleek profile, adjustable continuous action flood to spot beam and multi-mode electronic switch.
The ML125 is capable of five light modes: full power; power save; strobe; SOS and momentary. Not all of these modes are equally important to every user. This is why these functions are organised into four different Function Sets. This means you can personalise your torch to suit your needs, configuring it for quickest access to the functions that best match your preference.
Black anodised aircraft aluminium construction
Diamond knurled torch body for extra grip
Continuous action flood to spot
Multi-mode function capable: full power; power save; strobe; SOS; momentary
Four Function Sets
Output (NiMH): 186 lumens high, 47 lumens low
Output (Alkaline): 193 lumens high, 48 lumens low
Intensity (NiMH): 16725 candela
Intensity (Alkaline): 18581 candela
Runtime (NiMH): 8h 30min high, 30h low
Runtime (Alkaline): 25h high, 72h low
Maximum beam range: 258m
Battery: NiMH rechargeable battery pack (supplied) or 3 C-cells
Length: 282 mm (11.1 inches)
Diameter: 50mm bezel, 30mm body
Weight with Batteries (Alkaline): 520 g
Weight with Batteries (NiMH): 570 g
Diamond knurled torch body for extra grip
Continuous action flood to spot
Multi-mode function capable: full power; power save; strobe; SOS; momentary
Four Function Sets
Output (NiMH): 186 lumens high, 47 lumens low
Output (Alkaline): 193 lumens high, 48 lumens low
Intensity (NiMH): 16725 candela
Intensity (Alkaline): 18581 candela
Runtime (NiMH): 8h 30min high, 30h low
Runtime (Alkaline): 25h high, 72h low
Maximum beam range: 258m
Battery: NiMH rechargeable battery pack (supplied) or 3 C-cells
Length: 282 mm (11.1 inches)
Diameter: 50mm bezel, 30mm body
Weight with Batteries (Alkaline): 520 g
Weight with Batteries (NiMH): 570 g
Supplied with
NiMH battery, charging cradle, AC adapter with UK plug
Maglite®
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 186 lm |
Case Material | Aluminium |
Batteries | C |
Hazardous Area | No |
Range | 258 m |
Beam Type | Spot to Flood |
Length | 282 mm |
Head Diameter | 50mm |
Colour | Black |