- RS Stock No.:
- 890-2991
- Manufacturer:
- RS PRO
512 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR233.01
Units | Per Unit |
1 + | MYR233.01 |
- RS Stock No.:
- 890-2991
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO ATEX intrinsically safe LED torch
From RS PRO, comes a high quality and great value ATEX intrinsically safe LED torch. Manufactured with a tough and during casing and fitted with a CREE LED, this portable, handheld flashlight is an essential solution for use in hazardous locations.
Features and benefits:
- The LED can operate at 133 LM (lumens) at the high setting and 32 LM at low
- High efficient heatsink
- Built-in gas release vent
- The LED torch has high and low operating modes that allow users to operate for high brightness or long-duration lighting
- Screw fastener for safety precautions
- Drop resistance of 1 metre
- ATEX certified which is protection against explosive atmospheres.
- Beam distance of 231m on the high mode and 110m on the low mode.
- Powered by 4xAA alkaline or NiMH batteries
Applications
Flashlights in general, are designed to offer light sources to illuminate a dark environment. Flashlights have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping.
What is the battery run time?
This LED torch features a run time of 6 hours on the high mode switch and 69 hours and 10 minutes on the low mode switch.
Is this torch water and dustproof?
Yes, this torch has an IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
UL 913, Seventh Edition; CSA C22.2 No.157-92, Reaffirmed 2012; EN 60079-0 : 2009; EN 60079-11 : 2012; EN 60079-26 : 2007; IEC 60079-0 : Fifth Edition; IEC 60079-11 : Sixth Edition; IEC 60079-26 : Second Edition
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 133 lm |
Batteries | 4x AA |
Case Material | Plastic |
Hazardous Area Certification | ATEX |
Hazardous Area | Yes |
Zone | Zone 0 |
Range | 172 m |
Beam Type | Spot |
Length | 174 mm |
Colour | Yellow |
Weight with Batteries | 115g |