- RS Stock No.:
- 826-8645
- Mfr. Part No.:
- NSZOOM480
- Manufacturer:
- Nightsearcher
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 826-8645
- Mfr. Part No.:
- NSZOOM480
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher ZOOM 480 LED Torch, 480 Lumens
The Nightsearcher ZOOM250 torch is a high powered, compact LED flashlight. This torch delivers 480 lumens and 2 mode settings. The ZOOM250 torch is powered by 4 x AAA batteries included.
480 lumens
IP65 rated
Cree LED
Up to 400m range
2 light modes: high and low
Spot to flood beam
4 x AAA batteries included
IP65 rated
Cree LED
Up to 400m range
2 light modes: high and low
Spot to flood beam
4 x AAA batteries included
Specifications
Attribute | Value |
---|---|
Torch Style | |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 480 lm |
Case Material | Aluminium |
Batteries | AAA |
Hazardous Area | No |
Model | ZOOM250 |
Range | 400 m |
Beam Type | Spot to Flood |
Length | 126 mm |
Head Diameter | 33mm |
Colour | Black |
Weight with Batteries | 192g |