- RS Stock No.:
- 787-7450
- Mfr. Part No.:
- POWERSTAR
- Manufacturer:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 787-7450
- Mfr. Part No.:
- POWERSTAR
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher PowerStar Rechargeable 3W LED Pocket Torch
The Nightsearcher PowerStar is a High performance compact LED Flashlight with built in USB charger to re-charge Mobile phones and other devices. This 3 Watt pocket torch uses CREE LEDs delivering a good source of light, this torch has two brightness settings, high and low.
The PowerStar features a battery level indicator and offers extended running times with the included Lithium-ion battery. This pocket torch is very unique, it comes with a single lead which has I-phone, Micro USB and mini USB adaptors that click into each other and cover most mobile phones, the same lead can be reversed to recharging into USB, eliminating the need for mains plug.
The PowerStar features a battery level indicator and offers extended running times with the included Lithium-ion battery. This pocket torch is very unique, it comes with a single lead which has I-phone, Micro USB and mini USB adaptors that click into each other and cover most mobile phones, the same lead can be reversed to recharging into USB, eliminating the need for mains plug.
3 Watt LED spotlight using CREE XP-E
Two brightness settings: high (up to 180 lumens) and low (up to 80 lumens)
Blinking light
SOS distress signal light
Run-time up to 10 hours (spotlight-high) or 28 hours (spotlight-low) or 24 hours(blinking light/ SOS signal light), based on battery 4800mAh
Battery level indicator
USB power bank (OUTPUT 5V max. 2.1A)
Mobile charger for mobile phones, tablet PC, MP3/4, PSP, DC, GPS, etc.
Equipped with Li-ion battery 3.7V 4800mAh
Rechargeable by AC or USB power (AC/DC adaptor / USB connector not included)
Initial fully charging time : 7-8 hours
Over-charge/ over-discharge/ short-circuit protection
Two brightness settings: high (up to 180 lumens) and low (up to 80 lumens)
Blinking light
SOS distress signal light
Run-time up to 10 hours (spotlight-high) or 28 hours (spotlight-low) or 24 hours(blinking light/ SOS signal light), based on battery 4800mAh
Battery level indicator
USB power bank (OUTPUT 5V max. 2.1A)
Mobile charger for mobile phones, tablet PC, MP3/4, PSP, DC, GPS, etc.
Equipped with Li-ion battery 3.7V 4800mAh
Rechargeable by AC or USB power (AC/DC adaptor / USB connector not included)
Initial fully charging time : 7-8 hours
Over-charge/ over-discharge/ short-circuit protection
Specifications
Attribute | Value |
---|---|
Torch Style | |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 180 lm |
Batteries | Battery Pack |
Case Material | Plastic |
Hazardous Area | No |
Model | PowerStar |
Beam Type | Spot to Flood, Strobe |
Length | 129 mm |
Colour | Black |
Weight with Batteries | 16g |