- RS Stock No.:
- 769-3814
- Mfr. Part No.:
- 1900-016-110E
- Manufacturer:
- Peli
- RS Stock No.:
- 769-3814
- Mfr. Part No.:
- 1900-016-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Torches, MityLite® 1900
The Peli MityLite® 1900 Torch uses a hi-intensity Xenon lamp that produces a powerful, bright beam. Use this compact torch to cut through thick smoke, fog, and dust. This Xenon Torch is submersible and comes with a twist on/off lens shroud. The Mitylite® 1900 is ideal for any situation. Powered by 2 AAA alkaline cells included
MityLite® 1900 with high-intensity Xenon lamp
Illuminates through thick smoke, fog and dust
Twist on/off lens shroud
Housing made from high-impact Xenoy® resin
Ethylene O-ring seal
Protection class IP67, can be immersed in water upto 1m
Illuminates through thick smoke, fog and dust
Twist on/off lens shroud
Housing made from high-impact Xenoy® resin
Ethylene O-ring seal
Protection class IP67, can be immersed in water upto 1m
Supplied with
2 x AAA alkaline batteries
Specifications
Attribute | Value |
---|---|
Torch Style | |
Rechargeable | No |
Lamp Type | Xenon |
Luminosity | 11 lm |
Case Material | Plastic |
Batteries | AAA |
Model | MityLite |
Hazardous Area | No |
Range | 45 m |
Beam Type | Spot |
Length | 104 mm |
Colour | Black |
Weight with Batteries | 90g |