- RS Stock No.:
- 742-2823
- Manufacturer:
- RS
- RS Stock No.:
- 742-2823
- Manufacturer:
- RS
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Torch Style | Inspection Torch |
Lamp Type | LED |
Luminosity | 250 lm |
Batteries | AA |
Case Material | Aluminium |
Hazardous Area | No |
Beam Type | Spot |
Length | 580 mm |
Colour | Grey |
Head Diameter | 18mm |