- RS Stock No.:
- 192-1695
- Mfr. Part No.:
- 1178600601
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 192-1695
- Mfr. Part No.:
- 1178600601
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With extra bright CREE-LED for powerful light.
Infinitely focus from laminary light nearby to high beam focused light.
Durable aluminium housing with wrist strap.
Switch with soft-touch function for 100 % - 40 % - 10 % - strobe - SOS.
Long operating life due to dual Li-Ion batteries 3.7 V/4.0 Ah battery with charging indicator.
USB charging cable included.
In colourful display-packaging.
Infinitely focus from laminary light nearby to high beam focused light.
Durable aluminium housing with wrist strap.
Switch with soft-touch function for 100 % - 40 % - 10 % - strobe - SOS.
Long operating life due to dual Li-Ion batteries 3.7 V/4.0 Ah battery with charging indicator.
USB charging cable included.
In colourful display-packaging.
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 860 lm |
IP Rating | IP67 |
Range | 320 m |
Length | 250 mm |
Colour | Black |
Weight with Batteries | 0.32kg |