- RS Stock No.:
- 191-9533
- Mfr. Part No.:
- E80CHR UK
- Manufacturer:
- Petzl
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,520.71
Units | Per Unit |
1 + | MYR2,520.71 |
- RS Stock No.:
- 191-9533
- Mfr. Part No.:
- E80CHR UK
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Five modes, plus BOOST, to adapt lighting to any situation:
Convenient lighting: wide, low-intensity beam maximizes burn time
Proximity lighting: mixed beam with brightness suited for comfortable proximity vision
Lighting for movement: mixed beam offers a focused component for easily moving around
Lighting for rapid movement: more powerful mixed beam for anticipating the terrain
Distance vision: highly focused beam for seeing at a distance
BOOST mode provides temporary access to maximum power of 1100 lumens
Waterproof to -1 meter for 30 minutes in fresh water
Excellent resistance to falls, to impacts and to crushing
Rechargeable in 4 hours with quick 110/240 V wall charger (included)
Energy gauge
Removable and replaceable (available as accessory)
Safety and comfort when traveling in a group, thanks to the FACE2FACE anti-glare function: automatically dims the light when two or more beams cross, enabling those using DUO headlamps to face each other without blinding one another
Large, easy-to-use button, even with gloves
Automatically locks to avoid accidentally turning it on during transit or storage
Automatically switches to reserve mode when battery is almost drained
Balanced, thanks to the remote battery pack worn on the back of the head
Adaptable to any type of helmet, thanks to the PRO ADAPT adhesive plates, available as accessory
Detachable, washable headband (included)
Convenient lighting: wide, low-intensity beam maximizes burn time
Proximity lighting: mixed beam with brightness suited for comfortable proximity vision
Lighting for movement: mixed beam offers a focused component for easily moving around
Lighting for rapid movement: more powerful mixed beam for anticipating the terrain
Distance vision: highly focused beam for seeing at a distance
BOOST mode provides temporary access to maximum power of 1100 lumens
Waterproof to -1 meter for 30 minutes in fresh water
Excellent resistance to falls, to impacts and to crushing
Rechargeable in 4 hours with quick 110/240 V wall charger (included)
Energy gauge
Removable and replaceable (available as accessory)
Safety and comfort when traveling in a group, thanks to the FACE2FACE anti-glare function: automatically dims the light when two or more beams cross, enabling those using DUO headlamps to face each other without blinding one another
Large, easy-to-use button, even with gloves
Automatically locks to avoid accidentally turning it on during transit or storage
Automatically switches to reserve mode when battery is almost drained
Balanced, thanks to the remote battery pack worn on the back of the head
Adaptable to any type of helmet, thanks to the PRO ADAPT adhesive plates, available as accessory
Detachable, washable headband (included)
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Model Number | DUO S |
Lamp Type | LED |
Luminosity | 1100 lm |
Batteries | Li-Ion |
Hazardous Area | No |
IP Rating | IP67 |
Range | 200 m |
Weight with Batteries | 370g |
Colour | Black, Yellow |
Case Material | Plastic |