RS PRO LED Head Torch 450 lm, 100 m Range
- RS Stock No.:
- 186-4622
- Manufacturer:
- RS PRO
Price Each
MYR422.51
226 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Units | Per Unit |
---|---|
1 + | MYR422.51 |
- RS Stock No.:
- 186-4622
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Compact Rechargeable LED Head Torch, 450 lm
Introducing the rechargeable compact LED head torch from RS PRO, a lightweight high quality head torch ideal for use in a wide range of applications that require a source of light. This versatile torch offers a variety of modes to accommodate for numerous applications including a standard torch light source with an LED colour temperature of 6500k, as well as mid, low and SOS options. This versatile head torch features a twist zoom function, allowing you to adjust the beam accordingly.
The head torch features a 45° rotating head, allowing the torch to be angled with precision without the need to rotate your head. This durable head torch also features an IPX5 rating ensuring excellent resistance to water making it ideal for use outdoors. The head lamp is also situated on an adjustable headband and features a sensor, allowing it to be used hands free in a wide range of environments. The RS PRO head torch operates with a rechargeable high quality 3.7v 2000mAh 18650 Li-ion battery that can be recharged via a micro USB lead (included), taking just 3 hours to charge fully.
The head torch features a 45° rotating head, allowing the torch to be angled with precision without the need to rotate your head. This durable head torch also features an IPX5 rating ensuring excellent resistance to water making it ideal for use outdoors. The head lamp is also situated on an adjustable headband and features a sensor, allowing it to be used hands free in a wide range of environments. The RS PRO head torch operates with a rechargeable high quality 3.7v 2000mAh 18650 Li-ion battery that can be recharged via a micro USB lead (included), taking just 3 hours to charge fully.
Features and benefits
• 450 Lumen white Cree LED light
• Easy twist flood to spot zoom feature to adjust the beam accordingly
• Multiple modes including high, mid, low and SOS
• 45° Rotating head for precision lighting
• Adjustable headband
• LED colour temperature 6500k
• IPX5 water resistant making it ideal for use outdoors
• Sensor allowing you to activate high sensor mode or save battery if the sensor mod is inactive
• Allows you to continue working hands free
• Rechargeable via USB (micro-USB cable included)
• LED battery and charging indicator
• Easy twist flood to spot zoom feature to adjust the beam accordingly
• Multiple modes including high, mid, low and SOS
• 45° Rotating head for precision lighting
• Adjustable headband
• LED colour temperature 6500k
• IPX5 water resistant making it ideal for use outdoors
• Sensor allowing you to activate high sensor mode or save battery if the sensor mod is inactive
• Allows you to continue working hands free
• Rechargeable via USB (micro-USB cable included)
• LED battery and charging indicator
Application
Head torches allow you to work hands free in dark environments by attaching the torch to your head or a helmet via a head strap. Head torches can often feature various modes including strobe and floodlight, to accommodate various applications. Head torches are used in a wide range of professional and home activities, both indoor and outdoor including:
• Camping
• Walking/Jogging
• DIY
• Automotive repairs
• Engineering
• Hiking
• Cycling
• Caving
• Maintenance
• Health and safety
• Camping
• Walking/Jogging
• DIY
• Automotive repairs
• Engineering
• Hiking
• Cycling
• Caving
• Maintenance
• Health and safety
FAQs
How to operate the various modes
Main Button: main button – High, Mid, Low, Off
Red Button: sensor mode – High
Twist Switch: will zoom the beam - Flood-to-Spot
Off: if left in any mode for more than 3 seconds, the next press will turn off. Or cycling through the modes will also turn off.
Battery Pack Light: press switch for blue – On, Off.
Red Button: sensor mode – High
Twist Switch: will zoom the beam - Flood-to-Spot
Off: if left in any mode for more than 3 seconds, the next press will turn off. Or cycling through the modes will also turn off.
Battery Pack Light: press switch for blue – On, Off.
What batteries are required?
This head torch operates via a rechargeable high quality 3.7v 2000mAh 18650 Li-ion battery.
Is the USB cable included?
Yes, the RS PRO rechargeable head torch comes with a micro-USB cable included.
What is the maximum range of the LED?
The bulb can illuminate up to 100 m on the highest setting.
Attribute | Value |
---|---|
Rechargeable | Yes |
Model Number | RSPRO-H12R |
Lamp Type | LED |
Luminosity | 450 lm |
Batteries | Li-Ion |
Hazardous Area | No |
IP Rating | IPX5 |
Range | 100 m |
Beam Type | Flood, Spot |
Weight with Batteries | 190 gg |
Colour | Black, Red |
Head Diameter | 67mm |
Case Material | ABS |