- RS Stock No.:
- 183-1612
- Mfr. Part No.:
- 9410-022-245E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 183-1612
- Mfr. Part No.:
- 9410-022-245E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LESS THAN 3 LBS + 2207 LUMENS = BRIGHTEST & LIGHTEST IN ITS CLASS At less than 3 pounds and 2207 lumens, the new 9410L LED Lantern packs the power without the weight. Four LEDs, powered by the latest generation Lithium-Ion batteries illuminate a distance of 495 yards (453 meters). And it's loaded with innovative technology and features you have come to expect from Peli. Whether you're on a USAR team or the 3rd shift at a refinery, you'll appreciate the compact size and high output of the new 9410L LED Lantern.
Built Peli tough
Super bright LED beam
Carrying Strap included
Super bright LED beam
Carrying Strap included
Specifications
Attribute | Value |
---|---|
Torch Style | Spotlight |
Rechargeable | Yes |
Lamp Type | LED |
Batteries | Li-Ion |
Case Material | ABS |
Model | 9410L |
Range | 453 m |
Water Resistant | Yes |