- RS Stock No.:
- 183-1600
- Mfr. Part No.:
- 1965-031-241E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 183-1600
- Mfr. Part No.:
- 1965-031-241E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
YOUR WORLDWIDE PASSPORT THROUGH HAZARDOUS LOCATIONS While working in hazardous locations, remember a light can be an ignition source. When you need the latest and brightest LED technology in a compact form factor, choose the new MityLite™ 1965Z0 LED from Peli. Small enough to fit in your shirt pocket, yet bright enough to illuminate your work area. Long lasting, energy efficient, bright LEDs, along with a compact package make the new MityLite™ 1965Z0 LED the safety approved light for the job.
Specifications
Attribute | Value |
---|---|
Torch Style | Pocket Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 87 lm |
Batteries | AAA |
Case Material | PBT, Polycarbonate |
IP Rating | IPX7 |
Hazardous Area Certification | ATEX |
Zone | Zone 0 |
Model | 1965 |
Hazardous Area | Yes |
Range | 41 m |
Beam Type | High |
Length | 139.2 mm |
Colour | Yellow |
Weight with Batteries | 54g |