NEBO LED LED Torch Black - Rechargeable 8000 lumens, 275 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-106
Mfr. Part No.:
NEB-FLT-1016-G
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

8000 lumens

Length

275 mm

Colour

Black

COO (Country of Origin):
CN
The Nebo Tools Flashlight boasts an impressive 8,000 lumen Turbo mode powered by a high power COB LED. Equipped with smart power control, a magnetic select dial for easy mode adjustments, and a power bank, it provides reliable lighting for any situation.

USB rechargeable
4x adjustable zoom
Waterproof IPX7