LEDLENSER LED Torch Black - Rechargeable
- RS Stock No.:
- 134-826
- Mfr. Part No.:
- 501052
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-826
- Mfr. Part No.:
- 501052
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Model | 501052 | |
| Colour | Black | |
| Head Diameter | 41mm | |
| Weight with Batteries | 228g | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Model 501052 | ||
Colour Black | ||
Head Diameter 41mm | ||
Weight with Batteries 228g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser intrinsically safe and rechargeable flashlight designed for use in Ex-Zone 2/22 areas, offering up to 40 hours of illumination when needed, with an impressive output of up to 360 lumens. It can be conveniently recharged using the provided charging cradle. The extra-large Magnetic Switch ensures easy operation, even when wearing gloves. Featuring the patented Advanced Focus System, the iL7R allows seamless transition from a broad flood beam to a sharply focused long-distance beam, providing versatile lighting options for various tasks and environments.
Light functions power, low power
Length 161 mm (6.34 in)
Luminosity maximum 340 lm, MIN 55 lm
Lighting range maximum 170 m (558 ft)
Battery 1x 18650 Li-Ion rechargeable battery pack (3.7V, 3250 mAh), included
Battery duration maximum 40 h
Ex marking II 3G Ex ic IIC T4 Gc, II 3D Ex ic IIIC T135°C Dc
In the box Charging station, power adapter, belt clip
Weight including battery 228 g (8.04 oz)
Water resistance IP68
Length 161 mm (6.34 in)
Luminosity maximum 340 lm, MIN 55 lm
Lighting range maximum 170 m (558 ft)
Battery 1x 18650 Li-Ion rechargeable battery pack (3.7V, 3250 mAh), included
Battery duration maximum 40 h
Ex marking II 3G Ex ic IIC T4 Gc, II 3D Ex ic IIIC T135°C Dc
In the box Charging station, power adapter, belt clip
Weight including battery 228 g (8.04 oz)
Water resistance IP68
