RS PRO Plastic Tool Tray, inner Dimensions 153 x 87 x 60mm, W 87mm, L 153mm, H 60mm
- RS Stock No.:
- 652-826
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
MYR383.92
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR383.92 | MYR38.392 |
*price indicative
- RS Stock No.:
- 652-826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Plastic | |
| Dimensions | 153 x 87 x 60mm | |
| Width | 87mm | |
| Length | 153mm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Plastic | ||
Dimensions 153 x 87 x 60mm | ||
Width 87mm | ||
Length 153mm | ||
Height 60mm | ||
- COO (Country of Origin):
- DE
The RS Pro Grab Tray 105 x 130 x 50 Slot 8 is designed to provide efficient sorting of small parts. Tool Holders FX are practical shop floor aids for greater efficiency and order in assembly or production environments. With the wide range of variants and high degree of flexibility, you can meet almost any requirement for effective and ergonomic tool provision at your industrial workplace, creating positive work-life and increasing productivity.
For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently

