Facom Stainless Steel Tool Lanyard, 4kg Capacity
- RS Stock No.:
- 910-3329
- Mfr. Part No.:
- LAN0.2
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-3329
- Mfr. Part No.:
- LAN0.2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Maximum Supported Weight | 4kg | |
| Material | Stainless Steel | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Maximum Supported Weight 4kg | ||
Material Stainless Steel | ||
Height Safe Yes | ||
RoHS Status: Not Applicable
Facom SLS Height Safe Tool Lanyards
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom lanyards were designed for the SLS range of tools. With different sizes available, you can choose the option that best helps you carry and use your tools. They feature dual carabiners with snap hooks that securely screw closed.
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom lanyards were designed for the SLS range of tools. With different sizes available, you can choose the option that best helps you carry and use your tools. They feature dual carabiners with snap hooks that securely screw closed.
Features and Benefits
Range of straps that connect tools of the Facom SLS range to the belt or wrist
LAN0.2
• Fitted with 2 60mm stainless steel locking snap hooks with screw
• Strap suited to securing offset ring wrenches series 54A to the manoeuvring handle 54.M
• Also used to fasten tools to the belt
• Strap length excluding snap hook: 200 mm
• Strap width: 13 mm
• Acceptable rated load: 4 kg LAN1.2
LAN1.2
• Fitted with 2 80mm stainless steel locking snap hooks with screw
• Strap suited to securing heavy tools to the belt or external holders (ladder, scaffold, elevator platform)
• Strap providing optimum securing of heavy tools
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 15 mm
• Acceptable rated load: 6 kg
WRT1.2
• Fitted with an 80mm stainless steel snap hook with locking screw
• Strap suited to securing light tools to the wrist. Strap ensuring high movement mobility
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 20 mm
• Wrist loop length: 220 mm
• Acceptable rated load: 6 kg
Range of straps that connect tools of the Facom SLS range to the belt or wrist
LAN0.2
• Fitted with 2 60mm stainless steel locking snap hooks with screw
• Strap suited to securing offset ring wrenches series 54A to the manoeuvring handle 54.M
• Also used to fasten tools to the belt
• Strap length excluding snap hook: 200 mm
• Strap width: 13 mm
• Acceptable rated load: 4 kg LAN1.2
LAN1.2
• Fitted with 2 80mm stainless steel locking snap hooks with screw
• Strap suited to securing heavy tools to the belt or external holders (ladder, scaffold, elevator platform)
• Strap providing optimum securing of heavy tools
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 15 mm
• Acceptable rated load: 6 kg
WRT1.2
• Fitted with an 80mm stainless steel snap hook with locking screw
• Strap suited to securing light tools to the wrist. Strap ensuring high movement mobility
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 20 mm
• Wrist loop length: 220 mm
• Acceptable rated load: 6 kg
