- RS Stock No.:
- 283-0407
- Mfr. Part No.:
- SERV-7-SPO
- Manufacturer:
- SAM
Discontinued product
- RS Stock No.:
- 283-0407
- Mfr. Part No.:
- SERV-7-SPO
- Manufacturer:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM Tool Trolley is a 7 drawer anti intrusion tool trolley. It has an additional bar on the locking system, making it possible to block all the drawers.
Padlockable bar
Wooden worktop
Tamperproof tool trolley
Wooden worktop
Tamperproof tool trolley
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Tool Storage Type | Tool Trolley |
Number of Drawers | 7 |
Wheeled | Yes |
Length | 720mm |
Width | 500mm |
Height | 1.018m |