Recently searched

    SAM 6 Drawer ABS Wheeled Tool Trolley

    Subtotal (1 unit)**

    MYR13,245.98

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR13,245.98

    **price indicative

    RS Stock No.:
    282-9622
    Mfr. Part No.:
    CPP-221MS
    Manufacturer:
    SAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SAM

    Tool Storage Type

    Tool Trolley

    Material

    ABS

    Number of Drawers

    6

    Wheeled

    Yes

    Length

    600mm

    Width

    800mm

    Height

    1.1m

    Related links