SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- RS Stock No.:
- 282-8469
- Mfr. Part No.:
- 417HK
- Manufacturer:
- SAM
Discontinued
- RS Stock No.:
- 282-8469
- Mfr. Part No.:
- 417HK
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Stainless Steel | |
| Tool Storage Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 834mm | |
| Width | 510mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Stainless Steel | ||
Tool Storage Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 834mm | ||
Width 510mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 7 Drawer large volume tool trolley equipped with an anti tipping system. Fitted with bumpers to protect the body. It has an extra storage grids on the sides to store your bigger tools. With integrated screwdriver storage system, two side storage c
1 stainless steel top
Locking with key
Locking with key

