SAM 1 Drawer Steel Tool Cabinet
- RS Stock No.:
- 266-6874
- Mfr. Part No.:
- 2664
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR2,861.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,861.53 |
*price indicative
- RS Stock No.:
- 266-6874
- Mfr. Part No.:
- 2664
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Tool Storage Type | Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 270mm | |
| Width | 605mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Tool Storage Type Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 270mm | ||
Width 605mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Vallorbe door wall mounted cabinet is compact and made up of metal.
Key lock
Drilled panel
Drilled panel
Related links
- SAM 1 Drawer Steel Tool Cabinet
- RS PRO 1 Drawer Heavy Gauge Steel Wall Mount Tool Cabinet
- Bott 6 Drawer Steel Wheeled Tool Cabinet
- Facom 6 Drawer Steel Wheeled Tool Cabinet
- Bott 5 Drawer Steel Wheeled Tool Cabinet
- Facom Steel Tool Cabinet
- RS PRO 2 Drawer Heavy Gauge Steel Wall Mount Tool Cabinet
- Bott 2 Drawer Steel Wheeled Tool Cabinet

