- RS Stock No.:
- 125-7932
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-7932
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Promobox - Maintenance Box 2
This RS Pro Maintenance Box contains the following:
Compact multimeter with manual ranging
Switch key universal matt finish wrench
Multi-functional hand tool
3 metre (10 feet) Measuring tape
Aluminium padlock, 30 mm
Cable ties 100 x 2.5 mm natural colour, heat stabilised in a bag of 100
Insulated flat blade screwdriver, 4 x 100 mm
Anti-surge T High Breaking Capacity fuses, 3.15A 5 x 20 mm in a pack of 10
Electronic multi-test screwdriver
Non-rechargeable AAA Alkaline Batteries in a pack of 12
Compact multimeter with manual ranging
Switch key universal matt finish wrench
Multi-functional hand tool
3 metre (10 feet) Measuring tape
Aluminium padlock, 30 mm
Cable ties 100 x 2.5 mm natural colour, heat stabilised in a bag of 100
Insulated flat blade screwdriver, 4 x 100 mm
Anti-surge T High Breaking Capacity fuses, 3.15A 5 x 20 mm in a pack of 10
Electronic multi-test screwdriver
Non-rechargeable AAA Alkaline Batteries in a pack of 12
RS Pro Promoboxes
Specifications
Attribute | Value |
---|---|
Box Type | Tool Case |
Tools Included | Yes |