- RS Stock No.:
- 146-8773
- Mfr. Part No.:
- SH-BAG1SLS
- Manufacturer:
- Facom
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR465.79
Units | Per Unit |
1 + | MYR465.79 |
- RS Stock No.:
- 146-8773
- Mfr. Part No.:
- SH-BAG1SLS
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fitted with 3 SLS HOOK holders. Can be fitted with 3 SLS HOOK double hooks SH-SLS
Fabric resistant to most common solvents
Fitted with a stainless steel tape measure holder
Compatible with FACOM belts SLS CT70-100 (70 to 100 cm) and CT100-140 (100 to 140 cm)
Overall height: 275 mm
Overall width: 155 mm
Loop height: for 55 mm strap max
Loop thickness: for strap of 3 mm max
Supplied without SLS HOOK boule hook SH-SLS and without tool
Nominal acceptable load: 2.7 kg
Weight: 205 g
Fabric resistant to most common solvents
Fitted with a stainless steel tape measure holder
Compatible with FACOM belts SLS CT70-100 (70 to 100 cm) and CT100-140 (100 to 140 cm)
Overall height: 275 mm
Overall width: 155 mm
Loop height: for 55 mm strap max
Loop thickness: for strap of 3 mm max
Supplied without SLS HOOK boule hook SH-SLS and without tool
Nominal acceptable load: 2.7 kg
Weight: 205 g
Specifications
Attribute | Value |
---|---|
Type | Bag Of Hook Holder |
Number of Pouches | 1 |
Number of Pockets | 3 |
Material | Fabric |
Height Safe | Yes |