Veto Pro Pac Leather, Synthetic Fibre, 16 Pocket Tool Pouch

N

Subtotal (1 unit)*

MYR521.54

Add to Basket
Select or type quantity
Supply shortage
  • 8 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per Unit
1 +MYR521.54

*price indicative

RS Stock No.:
639-067
Mfr. Part No.:
AX3697
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Type

Tool Pouch

Belt Included

No

Number of Pockets

16

Material

Leather, Synthetic Fibre

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Midnight large everyday carry backpack is designed for optimized daily storage with 36 interior and exterior pockets and expandable side pockets for water bottles. It features a separate padded laptop compartment with a tablet sleeve, multiple D-ring lashing points and MOLLE loops for attachment versatility, a trolley handle pass-through for travel convenience, and an over-molded haul handle. The injection molded polypropylene waterproof base ensures durability and protection in all conditions.

Can accommodate 15-inch laptops and some 17-inch laptops
5-year limited warranty

Related links