Outils Oceans Polyester, Polyethylene, Polypropylene Tool Bag with Shoulder Strap 320mm x 160mm x 450mm
- RS Stock No.:
- 217-957
- Mfr. Part No.:
- SD324516.1C
- Manufacturer:
- Outils Oceans
Subtotal (1 unit)*
MYR708.69
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR708.69 |
*price indicative
- RS Stock No.:
- 217-957
- Mfr. Part No.:
- SD324516.1C
- Manufacturer:
- Outils Oceans
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Outils Oceans | |
| Bag Type | Tool Bag | |
| Material | Polyester, Polyethylene, Polypropylene | |
| Length | 320mm | |
| Width | 160mm | |
| Height | 450mm | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Outils Oceans | ||
Bag Type Tool Bag | ||
Material Polyester, Polyethylene, Polypropylene | ||
Length 320mm | ||
Width 160mm | ||
Height 450mm | ||
Shoulder Strap Yes | ||
Non Compliant
- COO (Country of Origin):
- CH
The Outils Oceans bag is designed to suit all trades. Each professional can organize their storage based on their needs. It offers ample volume to carry essentials such as tools, PPE, and documents. The bag is optimized for quick and efficient organization, making it easy to find and store equipment. Built to last, it resists shocks, hydrocarbons, and humidity, with materials and assembly elements selected for intensive use.
1 central compartment with flap and zipper closure
1 mesh pocket on the bottom
1 mesh pocket on the bottom
Related links
- Outils Oceans Polyester Polypropylene, 5 Pocket Tool Bag
- Outils Oceans Polyester Polypropylene, 1 Pocket Tool Bag
- Outils Oceans Polyamide Polypropylene Tool Bag with Shoulder Strap 450mm x 260mm x 240mm
- Outils Oceans Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450mm x 260mm x 360mm
- Outils Oceans Polyamide Polypropylene Tool Bag with Shoulder Strap 350mm x 200mm x 100mm
- Outils Oceans Polyamide Polypropylene Tool Bag with Shoulder Strap 250mm x 250mm x 280mm
- Outils Oceans Polyamide Polypropylene Tool Bag with Shoulder Strap 380mm x 150mm x 150mm
- Outils Oceans Polyethylene 1 Pocket Tool Bag
