- RS Stock No.:
- 161-2541
- Mfr. Part No.:
- 8641
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 161-2541
- Mfr. Part No.:
- 8641
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Small Roll Toilet Tissue with Homely comfort helps to control cost and waste, dissolves in cold water so it wont block drains, and is manufactured in mills which are all ISO 9001 and ISO 14001 accredited, your guarantee of responsible manufacturing and quality. Ideal for: Small, office and hotel washrooms, especially where economy is important, using with the wall-mounted AQUARIUS* Toilet Tissue Dispenser, keeping costs and waste down, with lower costs per sheet and perforated tissue that controls how much you take, caring for the environment.
Available as: white, perforated, 1-ply tissue on small rolls of 650 sheets
Available as: white, perforated, 1-ply tissue on small rolls of 650 sheets
Specifications
Attribute | Value |
---|---|
Number of Ply | 1 |
Roll Size | Small |
Number of Sheets | 650 |
Number of Rolls | 2 |
Range | HOSTESS |
Colour | White |