- RS Stock No.:
- 240-9468
- Mfr. Part No.:
- 472019
- Manufacturer:
- Tork
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR1,254.77
Units | Per Unit |
1 + | MYR1,254.77 |
- RS Stock No.:
- 240-9468
- Mfr. Part No.:
- 472019
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tork Twin Coreless Mid-size Toilet Paper Roll Dispenser Stainless Steel T7, High Capacity, 472019
Tork Twin Coreless Mid-size Toilet Paper Roll Dispenser Stainless Steel T7: Ensure guest satisfaction in medium to high-traffic washrooms with our Tork Twin Coreless Mid-size Toilet Roll Dispenser. Crafted from durable stainless steel, this efficient design holds up to 4.5 times more paper than conventional products, ensuring paper is always available and reducing the worry of run-outs. Our coreless refills even produce zero waste, improving your carbon footprint and boosting cost-effectiveness.
Advantages at a glance
Twin dispenser for medium to high-traffic washrooms
Durable stainless steel construction
Closed design to protect rolls and improve hygiene
High capacity for fewer refills
Quick and easy to refill
Coreless refills produce zero waste
Durable stainless steel construction
Closed design to protect rolls and improve hygiene
High capacity for fewer refills
Quick and easy to refill
Coreless refills produce zero waste
Ensure guests' comfort and satisfaction in busy washrooms with this efficient toilet roll dispenser.
Improve hygiene levels, as our closed dispenser protects your commercial toilet paper.
Reduce the risk of paper shortages – its high-capacity design holds up to 4.5 times more paper than conventional rolls.
Make sure bulk toilet paper is always available with this easy-to-refill dispenser.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Improve hygiene levels, as our closed dispenser protects your commercial toilet paper.
Reduce the risk of paper shortages – its high-capacity design holds up to 4.5 times more paper than conventional rolls.
Make sure bulk toilet paper is always available with this easy-to-refill dispenser.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork T7 toilet paper roll
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Colour | Steel |
Single Or Dual | Dual |
Material | Metal |
Height | 325mm |
Depth | 143mm |
Width | 149mm |