- RS Stock No.:
- 879-8222
- Mfr. Part No.:
- 2FB53-73
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8222
- Mfr. Part No.:
- 2FB53-73
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies® F Series Toggle Switches
From Carling Technologies® the F Series is a versatile toggle switch which is suitable for a variety of applications. These switches are available in a wide range of ratings, circuits, terminations and bushing/toggle configurations.
Slow- make, slow-break contact mechanism
Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary
Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Latching |
Contact Current Rating | 15 A |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 12.7mm |
Actuator Length | 17.44mm |
Actuator Material | Brass |
Voltage Rating | 250V ac |
Standards Met | CSA, UL |
Operating Temperature Range | -17.8 → +65.6°C |
Mechanical Life | 100000Cycles |
Maximum Operating Temperature | +65.6°C |
Minimum Operating Temperature | -17.8°C |