- RS Stock No.:
- 819-9464
- Mfr. Part No.:
- FT 2 D-VM
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 819-9464
- Mfr. Part No.:
- FT 2 D-VM
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Microminiature Toggle Switches - FT Series
The FT toggle switch series are micro miniature devices take up just 4.5 mm x 7 mm of PCB space. Available in single or double pole versions, typical applications include medical devices and test and measurement equipment.
ESD resistance: > 8 kV ( between lever and terminals )
Maximum contact rating; 0,4 VA at 28 V dc
Maximum contact rating; 0,4 VA at 28 V dc
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | Latching |
Contact Current Rating | 400 mA @ 20 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 3.8mm |
Actuator Material | PES |
Contact Resistance | <100mΩ |
Contact Material | Gold Plated Phosphor Bronze |
Mechanical Life | 30000Operations |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |