Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Toggle Switches & Slide Switches
Toggle Switches
KNITTER-SWITCH Toggle Switch, PCB Mount, On-(On), DPDT, Through Hole Terminal
RS Stock No.:
819-9439
Mfr. Part No.:
TST 2 R
Manufacturer:
KNITTER-SWITCH
This image is representative of the product range
View all Toggle Switches
Discontinued product
RS Stock No.:
819-9439
Mfr. Part No.:
TST 2 R
Manufacturer:
KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Knitter Switch TST Series
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Knitter Switch Subminiature Toggle Switches - TST Series
Subminiature PCB mount toggle switches
Gold plated contacts allow low level switching
Low contact resistance
Fully sealed, washable
Insulation resistance: 1000 MΩ min.
Dielectric strength: 1000 V, 50 Hz for 1 minute
Attribute
Value
Contact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
6.1mm
Actuator Material
Chromium Plated Brass
Contact Material
Gold Plated Copper Alloy
Contact Resistance
<20mΩ
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
50000Operations