- RS Stock No.:
- 787-4845
- Mfr. Part No.:
- ET01MD1CBE
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 787-4845
- Mfr. Part No.:
- ET01MD1CBE
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
ET Series Switches
Toggle switches designed for low-level signal switching
Terminations sealed with epoxy resin
Nylon 4//6 actuator and Glass Filled Nylon 6//6 case
Gold contacts
Electrical life: 20000 cycles
Operating temperature range: -30 to +85°C
Terminations sealed with epoxy resin
Nylon 4//6 actuator and Glass Filled Nylon 6//6 case
Gold contacts
Electrical life: 20000 cycles
Operating temperature range: -30 to +85°C
Note
For biased switches '(on)' refers to momentary 'on' position
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-(On) |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP57 |
Actuator Length | 0.24in |
Actuator Material | Chrome Plated Brass |
Contact Resistance | 10mΩ |
Contact Material | Gold Plated |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |