- RS Stock No.:
- 734-7151
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 734-7151
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
IP67 Sealed Sub-Miniature Toggle Switches - RS Series
RS series of IP67 sealed sub-miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | Latching |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP67 |
Actuator Length | 6.1mm |
Actuator Material | Chromium Plated Brass |
Contact Resistance | 20mΩ |
Contact Material | Gold Plated Copper Alloy |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Standards Met | RoHS & Lead Free |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 30000Cycles |