- RS Stock No.:
- 712-7900
- Mfr. Part No.:
- A9T15-0014
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-7900
- Mfr. Part No.:
- A9T15-0014
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Microminiature Toggle Switch - A9T Series
Two-point clip contact mechanism combined with see-saw action
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 0.49 to 3.43 N
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 0.49 to 3.43 N
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-(On) |
Contact Current Rating | 50 mA @ 60 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP64 |
Actuator Length | 7mm |
Contact Material | Gold Plated |
Contact Resistance | 50mΩ |
Operating Temperature Range | -20 → +80°C |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |